FLLE2020ARDI

KEMET
80-FLLE2020ARDI
FLLE2020ARDI

製造商:

說明:
功率線濾波器 Single Phase 300V 20A Chassis Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
數量超過4會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$488.76 HK$488.76
HK$328.80 HK$3,288.00
HK$328.72 HK$5,916.96

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 功率線濾波器
RoHS:  
1-Phase Single-Stage Filter
300 VAC, 300 VDC
20 A
Chassis Mount
Screw
370 uA
FLLE2 - R
Bulk
50 Hz, 60 Hz
品牌: KEMET
電容: 4.7 nF
合規: UL; CSA; EN
組裝國家: Not Available
擴散國: Not Available
原產國: MK
高度: 40 mm
感應係數: 800 uH
長度: 85 mm
最高工作溫度: + 100 C
最低工作溫度: - 25 C
產品類型: Power Line Filters
原廠包裝數量: 18
子類別: Power Condition
寬度: 50 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Single-Phase Plastic Box EMI-RFI Filters

KEMET Single-Phase Plastic Box EMI-RFI Filters cover single-phase EMC requirements with various characteristics and a 6A to 30A current range. These general-purpose filters feature a chassis mount for fast mounting and a metal case containing self-extinguishing resin. The single-phase filters have fast-on or screw terminals and are available with flexible wire connections. In addition, medical versions of these filters are available without Y-capacitors for no leakage current. Typical applications for the single-phase, chassis-mount filters from KEMET include industrial power supplies, office equipment, consumer goods, and medical equipment.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.