FLLDH100A025I0

KEMET
80-FLLDH100A025I0
FLLDH100A025I0

製造商:

說明:
功率線濾波器 250V 100A W/RECTANGLE FLANGE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
33 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,529.66 HK$1,529.66
HK$1,367.23 HK$16,406.76

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 功率線濾波器
RoHS:  
1-Phase Single-Stage Filter
250 VAC, 440 VDC
100 A
Chassis Mount
Screw
Bulk
50 Hz, 60 Hz
品牌: KEMET
電容: 0.1 uF, 0.1 uF
合規: UL; IEC/EN
長度: 140 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Power Line Filters
原廠包裝數量: 12
子類別: Power Condition
零件號別名: LLDH100A025I0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FLLD Series High Performance EMI Filters

KEMET FLLD Series High-Performance EMI Filters are general-purpose, compact filters with terminal blocks for quick installation in industrial equipment. The FLLD Series is optimized in geometry, with high insertion-loss characteristics. KEMET FLLD Series Filters are suitable for switch-mode power supplies, robotics, battery chargers, converters, UPS machines, and other industrial applications.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.