F862BP224K310R

KEMET
80-F862BP224K310R
F862BP224K310R

製造商:

說明:
薄膜電容器 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,845

庫存:
1,845 可立即送貨
工廠前置作業時間:
31 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.64 HK$7.64
HK$3.80 HK$38.00
HK$2.93 HK$293.00
完整彈藥背包(訂購多個440)
HK$2.74 HK$1,205.60
HK$2.42 HK$5,324.00
HK$2.40 HK$11,616.00
HK$2.30 HK$22,264.00

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 薄膜電容器
RoHS:  
220 nF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
8.5 mm (0.335 in)
Safety Film Capacitors
310 VAC
10 %
2 Pin
14.5 mm (0.571 in)
18 mm x 8.5 mm
Straight
- 40 C
+ 110 C
F862
AEC-Q200
Ammo Pack
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: ID
引線直徑: 0.8 mm
產品類型: Film Capacitors
原廠包裝數量: 440
子類別: Capacitors
類型: Metallized Polypropylene
零件號別名: F862BP224K310RV054
每件重量: 3.698 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

智慧電錶解決方案

KEMET Electronics智慧電錶解決方案可協助為全國型基礎設施和智慧電網系統提供分析與情報。本解決方案包含各種電容器、電感器等裝置,可協助公用設施供應商更有效地達成需求,同時讓使用者監控其使用習慣。KEMET Electronics智慧電錶解決方案適用於電力、天然氣、水和其他公用設施。

嚴苛環境用薄膜電容器

KEMET Electronics嚴苛環境用薄膜電容器具有0.1µF至600µF電容範圍和最高20%的容差。這些嚴苛環境用薄膜電容器非常適合用於眾多應用,包括但不限於電容式電源、自動化、能量存儲和交流諧波濾波。KEMET Electronics嚴苛環境用薄膜電容器包括以下系列:F862、F863、C4AQ和C4AF。