ESH478M016AM7AA

KEMET
80-ESH478M016AM7AA
ESH478M016AM7AA

製造商:

說明:
鋁質電解電容器 - 徑向插件式 16V 4700uF 105C 2k Hour Radial

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,928

庫存:
1,928 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.59 HK$11.59
HK$5.61 HK$56.10
HK$4.73 HK$473.00

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
4700 uF
16 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.65 A
- 40 C
+ 105 C
Straight
Radial
ESH
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 18 %
泄漏電流: 752 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 200
子類別: Capacitors
類型: Single Ended Aluminium Electrolytic Capacitor
零件號別名: SH478M016AM7AAKPLP
每件重量: 9.245 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ESH Aluminum Electrolytic Capacitors

KEMET ESH Aluminum Electrolytic Capacitors are general-purpose single-ended lead capacitors that offer a long life of 2000 hours and an operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, a high CV, and a compact design.  KEMET ESH Aluminum Electrolytic Capacitors are well-suited for high-quality and high-reliability applications, including general-purpose coupling, decoupling, and filtering.