EB2-3NU-L

KEMET
80-EB2-3NU-L
EB2-3NU-L

製造商:

說明:
低訊號繼電器 - PCB KEMET, EB2, Relays, Signal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,780

庫存:
3,780 可立即送貨
工廠前置作業時間:
34 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個750)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.33 HK$18.33
HK$17.02 HK$170.20
HK$16.44 HK$411.00
HK$16.03 HK$801.50
HK$15.70 HK$1,570.00
HK$15.21 HK$3,802.50
HK$14.80 HK$7,400.00
完整捲(訂購多個750)
HK$12.82 HK$9,615.00
HK$12.74 HK$57,330.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 低訊號繼電器 - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Signal Relays
Miniature
3 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
1 A
1 A
46.7 mA
Non-Latching
140 mW
Solder Pin
EB2
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: SMD/SMT
產品類型: PCB Relays
原廠包裝數量: 750
子類別: Relays
每件重量: 1.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-16

此功能需要啟用JavaScript。

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

EA2/EB2 Miniature Signal Relays

KEMET EA2/EB2 Miniature Signal Relays provide a compact case size in a flat package and come in through-hole and SMT configurations. The EA2/EB2 series is recognized by UL and CSA.  These relays are also compliant with Part 68 of the FCC’s 1,500 V surge capacity. This series also offers low power consumption (< 200 mW), low magnetic interference, and a breakdown voltage of 1,000 VAC (1,500 VAC surge).