CGP5C332MUVDAA7301

KEMET
80-CGP5C332MUVDA7301
CGP5C332MUVDAA7301

製造商:

說明:
陶瓷盤式電容器 4000V 3300pF 20% Y5V 5mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,975

庫存:
7,975 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.39 HK$20.39
HK$14.06 HK$140.60
HK$11.51 HK$575.50
HK$10.69 HK$1,069.00
HK$9.37 HK$4,685.00
HK$9.04 HK$9,040.00
完整捲(訂購多個2000)
HK$8.30 HK$16,600.00
HK$8.17 HK$32,680.00
HK$8.01 HK$80,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 陶瓷盤式電容器
RoHS:  
3.3 nF
4 kVDC
Radial
Y5V
5 mm (0.197 in)
9.5 mm
General Purpose Disc Capacitors
20 %
- 25 C
+ 85 C
CGP DISK Comm HV
Reel
Cut Tape
MouseReel
應用: General Purpose
品牌: KEMET
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: TW
引線直徑: 0.6 mm
引線式樣: Straight
產品類型: Ceramic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
厚度: 6.5 mm
類型: Commercial Ceramic Disc Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532230000
USHTS:
8532230060
TARIC:
8532230000
ECCN:
EAR99

General Purpose Disc Capacitors

KEMET General Purpose Disc Capacitors are specifically designed for DC and pulse high voltage applications. These capacitors consist of a ceramic disc both sides of which are silver/copper plated; the connection leads are made of tinned copper steel wire with straight, vertical kink, outside kink, and inside kink leads.  These capacitors are available in SL, Y5P, Y5U, and Y5V dielectrics. KEMET CGP General Purpose Disc Capacitors are well-suited for applications that require bypassing, coupling, and decoupling, such as for X-ray sources and pulsed lasers.