CBR06C559BAGAC

KEMET
80-CBR06C559BAGAC
CBR06C559BAGAC

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 250V 5.5pF C0G 0603 0.1pF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 920

庫存:
920 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.66 HK$6.66
HK$4.42 HK$44.20
HK$3.19 HK$319.00
HK$2.63 HK$1,315.00
HK$2.44 HK$2,440.00
HK$2.23 HK$4,460.00
完整捲(訂購多個4000)
HK$2.12 HK$8,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
5.5 pF
250 VDC
C0G (NP0)
0.1 pF
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
RF Microwave / High Q
CBR
Reel
Cut Tape
MouseReel
品牌: KEMET
級別: Class 1
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝/外殼: 0603 (1608 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: Surface Mount Multilayer Ceramic Capacitor
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CBR系列SMD MLCC

KEMETCBR系列表面封裝多層陶瓷電容器 (MLCC)採用C0G 電介質,具有強勁穩定的賤金屬電極(BME)介電系統,可實現卓越的低損耗效能(超高Q)。 KEMET CBR系列SMD MLCC的其他特點包括:低ESR、電壓範圍為6.3VDC-250VDC(射頻及微波)、電容範圍為0.1pF至100pF、操作溫度範圍為-55ºC至+125ºC、無壓電噪聲及高熱穩定性。
瞭解更多

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Digital Processor Solutions

YAGEO Group (YAGEO, KEMET, Pulse) offers flex suppressor sheets and RF MLCCs that help build up digital processors. The digital processor is the heart of the architecture in a system and contains the CPU that makes all the decisions within the system. Additionally, it holds all the system's memory contained through the BiOS, Flash, and DDR4. The processor can feature multiple voltage inputs depending on the system, and this portion pulls in voltage and current from a DC-DC converter while making decisions for the I/O portion of the circuit. YAGEO Group provides a flex suppressor sheet that can be applied to noisy portions of the circuit, allowing for data integrity in the digital processor, and RF MLCCs that filter out various noises along communication lines, vital when dealing with various output communications.

智慧電錶解決方案

KEMET Electronics智慧電錶解決方案可協助為全國型基礎設施和智慧電網系統提供分析與情報。本解決方案包含各種電容器、電感器等裝置,可協助公用設施供應商更有效地達成需求,同時讓使用者監控其使用習慣。KEMET Electronics智慧電錶解決方案適用於電力、天然氣、水和其他公用設施。