CAS18C471KAGFC

KEMET
80-CAS18C471KAGFC
CAS18C471KAGFC

製造商:

說明:
安全電容器 250VAC 470pF C0G 1812 10% X2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 427

庫存:
427 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.59 HK$23.59
HK$16.77 HK$167.70
HK$14.47 HK$723.50
HK$12.74 HK$1,274.00
HK$11.51 HK$5,755.00
完整捲(訂購多個1000)
HK$11.51 HK$11,510.00
HK$9.29 HK$18,580.00
HK$8.96 HK$89,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 安全電容器
RoHS:  
470 pF
250 VAC
SMD/SMT
4.5 mm
3.2 mm
Safety MLCCs
C0G (NP0)
10 %
2 Pin
- 55 C
+ 125 C
1812 (4532 metric)
2 mm
CAS SMD SFTY 250
Reel
Cut Tape
MouseReel
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Safety Capacitors
原廠包裝數量: 1000
類型: Industrial Grade
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Safety-Certified SMD X1/Y2 & X2 250VAC Capacitors

KEMET CAS Series Safety-Certified SMD X1/Y2 and X2 250VAC Capacitors are specifically designed for interference-suppression AC line filtering applications. When compared to radial leaded disc capacitors, the CAS surface-mount form factors provide engineers the ability to miniaturize their designs with a higher density solution. These capacitors offer internationally recognized safety certifications, making them well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when line disturbances need to be suppressed at the source.

Interference Suppression Capacitors

KEMET Interference Suppression Capacitors are designed for AC line filtering applications operating at 50Hz/60Hz frequencies. These capacitors are available in both safety-certified and non-safety-certified variants, primarily used for EMI/FRI suppression. KEMET safety-standard-recognized radial disc capacitors are specifically designed for interference-suppression AC line filtering applications. These capacitors feature internationally recognized safety certifications and are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. The surface-mount CAN series from KEMET features non-safety-rated ceramic capacitors designed for 250VAC applications where higher CV values are required but not available in safety-certified MLCCs.