C772U332MTWDBAWL25

KEMET
80-C772U332MTWDBWL25
C772U332MTWDBAWL25

製造商:

說明:
安全電容器 440V / 250 V 3300pF Y5U 20% LS=12.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,936

庫存:
1,936 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1936會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.74 HK$6.74
HK$3.07 HK$30.70
HK$2.40 HK$240.00
HK$2.34 HK$1,404.00
HK$2.20 HK$2,200.00
HK$2.10 HK$5,460.00
HK$1.96 HK$9,800.00

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 安全電容器
RoHS:  
3300 pF
X1, Y1
440 VAC, 250 VAC
Radial
12.5 mm (0.492 in)
440 VDC
6 mm
Safety Radial Leaded Ceramic Disc Capacitors
Y5U
20 %
2 Pin
Vertical Kink
- 25 C
+ 125 C
6 mm
C700 SFTY X1-400 Y2-254
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: TW
直徑: 14 mm
引線直徑: 0.6 mm
產品類型: Safety Capacitors
原廠包裝數量: 200
子類別: Capacitors
類型: Industrial Grade Safety Ceramic Disc Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

C700 Safety Rated Disc Capacitors

KEMET C700 Safety Rated Disc Capacitors are ceramic disc caps providing high-temperature operation up to +125°C and meet IEC 60384-14 safety standards. Radial leaded ceramic capacitors are designed for interference suppression AC line filtering applications and are the ideal solutions when suppressing line disturbances at the source. Disc capacitors feature a capacitance range of 8pF to 4700nF, high reliability, preformed or straight lead configurations, and 10mm and 12.5mm lead spacing. C700 series capacitors have 5mm, 7.5mm, 10mm, and 12.5mm lead spacing options and available capacitance tolerances of ±5%, ±10%, and ±20%. The voltages available for the C700 series are X1 440VAC/Y1 400VAC, X1 440VAC/Y1 250VAC, X1 760VAC/Y1 500VAC, X1 400VAC/Y2 250VAC, and X1 440VAC/Y2 300VAC. KEMET C700 capacitors are ideal for use in across-the-line, line-by-pass, antenna coupling, and interference suppression applications.