C4AQLBU5125A1YK

KEMET
80-C4AQLBU5125A1YK
C4AQLBU5125A1YK

製造商:

說明:
薄膜電容器 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7,679
預期10/7/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.40 HK$31.40
HK$22.28 HK$222.80
HK$21.95 HK$1,097.50
HK$16.69 HK$1,602.24
HK$15.45 HK$8,899.20
HK$14.96 HK$15,797.76
HK$14.39 HK$29,010.24
HK$13.97 HK$71,079.36

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 薄膜電容器
RoHS:  
12.5 uF
500 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
14 mm (0.551 in)
DC Link Film Capacitors
10 %
2 Pin
28 mm (1.102 in)
Straight
- 55 C
+ 105 C
C4AQ
AEC-Q200
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.8 mm
使用壽命: 200 Hour
產品類型: Film Capacitors
原廠包裝數量: 96
子類別: Capacitors
類型: Printed Circuit Board Mount Power Film Capacitor
每件重量: 18.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.

C4A Radial Film Caps for High-Power Applications

KEMET C4A Radial Film Capacitors for High-Power Applications offer low ESR, resulting in a much higher ripple current rating without sacrificing capacitance. These products come in two styles: a polypropylene metallized film capacitor, a polypropylene metallized film, and a polyester double-metalized foil capacitor. Both versions have a rectangular, plastic box-type design, filled with resin, and use 2 or 4 tinned wires. KEMET C4A Radial Film Capacitors with high voltage ratings are ideal for DC-Link and high-power applications. Capacitors with a combination of low ESR, efficient CV, and high voltage rating are useful for energy storage and EMI filtering.

DC-Link薄膜電容器

KEMET DC-Link薄膜電容器可作為AC級之間的中間DC平滑級。中間DC級可在轉換不同電源、頻率或電壓條件的AC來源時,降低電源傳輸雜訊。DC-link電容器經常遇到高旋轉率,如果沒有選擇合適耐用的電容器,可能會損壞。KEMET的這些電容器常出現在電源逆變器、高功率充電電路及馬達驅動器。電容器技術有時會混合在DC-link應用中,以針對可能需要多個濾波階段的瞬態與雜訊。            

嚴苛環境用薄膜電容器

KEMET Electronics嚴苛環境用薄膜電容器具有0.1µF至600µF電容範圍和最高20%的容差。這些嚴苛環境用薄膜電容器非常適合用於眾多應用,包括但不限於電容式電源、自動化、能量存儲和交流諧波濾波。KEMET Electronics嚴苛環境用薄膜電容器包括以下系列:F862、F863、C4AQ和C4AF。

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.