C4AF1BU4850F12K

KEMET
80-C4AF1BU4850F12K
C4AF1BU4850F12K

製造商:

說明:
薄膜電容器 500V 8.5 uF 105C 10% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 174

庫存:
174 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.26 HK$35.26
HK$30.00 HK$300.00
HK$24.91 HK$1,245.50
HK$22.85 HK$2,285.00
HK$17.84 HK$9,134.08
HK$16.52 HK$33,832.96
HK$16.11 HK$81,452.16

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 薄膜電容器
RoHS:  
8.5 uF
500 VDC
Radial
Polypropylene (PP)
31.5 mm (1.24 in)
22 mm (0.866 in)
High Reliability Capacitors
250 VAC
10 %
2 Pin
37 mm (1.457 in)
- 55 C
+ 105 C
C4AF
AEC-Q200
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.8 mm
產品類型: Film Capacitors
原廠包裝數量: 64
子類別: Capacitors
類型: Printed Circuit Board Mount Power Film Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99

C4AF Radial AC Filter Film Capacitors

KEMET Electronics C4AF Radial AC Filter Film Capacitors provide higher reliability in harsh environmental conditions with a life expectancy of ≥60,000 hours at VNAC and THS = +85°C. These AEC-Q200-compliant capacitors are suitable for high-frequency filtering (WBG systems). The C4AF series features high ripple current, self-healing abilities, low loss, and optimized AC voltage performance. KEMET Electronics C4AF Radial AC Filter Film Capacitors have a maximum voltage of 500VAC and 1000VDC. Maximum capacitance is 210µF with 5% or 10% capacitance tolerance. These polypropylene metallized film capacitors have a rectangular, plastic box-type design, filled with resin, and two or four tinned wires. Typical applications include clamping, PFC, and AC and harmonic filtering in uninterruptible power supply (UPS) systems, motor drives, renewable energy, and automotive systems.

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

AC Harmonic Filter Film Capacitors

KEMET AC Harmonic Filter Film Capacitors are self-healing, polypropylene metallized film capacitors that are placed on AC voltage lines to filter them. These capacitors offer high capacitance density, high peak current, and a long lifetime. Typical applications include inverter systems, motor drives, battery chargers, AC and harmonic filtering, clamping/damping systems, and power factor correction (PFC).

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

C4A Radial Film Caps for High-Power Applications

KEMET C4A Radial Film Capacitors for High-Power Applications offer low ESR, resulting in a much higher ripple current rating without sacrificing capacitance. These products come in two styles: a polypropylene metallized film capacitor, a polypropylene metallized film, and a polyester double-metalized foil capacitor. Both versions have a rectangular, plastic box-type design, filled with resin, and use 2 or 4 tinned wires. KEMET C4A Radial Film Capacitors with high voltage ratings are ideal for DC-Link and high-power applications. Capacitors with a combination of low ESR, efficient CV, and high voltage rating are useful for energy storage and EMI filtering.

DC-Link薄膜電容器

KEMET DC-Link薄膜電容器可作為AC級之間的中間DC平滑級。中間DC級可在轉換不同電源、頻率或電壓條件的AC來源時,降低電源傳輸雜訊。DC-link電容器經常遇到高旋轉率,如果沒有選擇合適耐用的電容器,可能會損壞。KEMET的這些電容器常出現在電源逆變器、高功率充電電路及馬達驅動器。電容器技術有時會混合在DC-link應用中,以針對可能需要多個濾波階段的瞬態與雜訊。            

嚴苛環境用薄膜電容器

KEMET Electronics嚴苛環境用薄膜電容器具有0.1µF至600µF電容範圍和最高20%的容差。這些嚴苛環境用薄膜電容器非常適合用於眾多應用,包括但不限於電容式電源、自動化、能量存儲和交流諧波濾波。KEMET Electronics嚴苛環境用薄膜電容器包括以下系列:F862、F863、C4AQ和C4AF。

Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.