C317C101JDG5TA

KEMET
80-C317C101JDG
C317C101JDG5TA

製造商:

說明:
多層陶瓷電容器MLCC - 引線電容器 1000V 100pF C0G 5% LS=5.08mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.44 HK$16.44
HK$11.34 HK$113.40
HK$8.47 HK$847.00
HK$7.13 HK$3,565.00
HK$6.68 HK$6,680.00
HK$6.17 HK$15,425.00
HK$5.84 HK$29,200.00
HK$5.60 HK$56,000.00

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - 引線電容器
RoHS:  
GoldMax 300 Comm C0G HV
Radial
100 pF
1 kVDC
C0G (NP0)
5 %
5.08 mm
Conformally Coated
- 55 C
+ 125 C
High Voltage MLCCs
3.81 mm
5.08 mm
3.14 mm
Bulk
品牌: KEMET
電容值 - nF: 0.1 nF
級別: Class 1
損耗因數DF: 0.1 %
引線直徑: 0.51 mm
引線式樣: Outside Bend
工作溫度範圍: - 55 C to + 125 C
產品類型: Ceramic Capacitors
原廠包裝數量: 500
子類別: Capacitors
溫度系數/代碼: C0G (NP0)
公司名稱: GoldMax
類型: High Voltage Goldmax C0G Dielectric Commercial Grade MLCCs
額定電壓: 1 kVDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.

Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.

There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.

Please contact a Mouser Technical Sales Representative for
further information.


5-0212-8

此功能需要啟用JavaScript。

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.

Leaded High Voltage Capacitors (Commercial Grade)

KEMET Leaded High Voltage Capacitors (Commercial Grade) are comprised of high voltage Goldmax radial capacitors. The conformally coated ceramic capacitors combine the benefits of multilayer ceramic chip capacitor (MLCC) performance with radial leads for increased mechanical robustness. Additionally, leaded ceramic capacitors allow engineers to design-in capacitors without the need for PCBs such as sensors and motors. KEMET Leaded High Voltage Capacitors are available in C0G and X7R dielectrics with capacitance values up to 2.9µF in either axial or radial form factors.