C284ACA4600AL2J

KEMET
80-C284ACA4600AL2J
C284ACA4600AL2J

製造商:

說明:
馬達啟動電容器和馬達運行電容器 470V 6uF 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
25 週 工廠預計生產時間。
最少: 440   多個: 110
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$52.85 HK$23,254.00
HK$48.66 HK$26,763.00
HK$47.43 HK$52,173.00

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 馬達啟動電容器和馬達運行電容器
RoHS:  
Motor Run Capacitors
6 uF
470 VAC
Wire Lead
10000 Hour
69.5 mm
30 mm
30 mm
- 25 C
+ 85 C
C28/4
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: BG
電介質: Polypropylene (PP)
插腳數: 2 Pin
產品類型: Motor Capacitors
原廠包裝數量: 110
子類別: Capacitors
耐受性: 5 %
類型: Round Plastic Can, Resin-Filled
每件重量: 91.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532100000
CAHTS:
8532100000
USHTS:
8532250020
JPHTS:
8532100006
KRHTS:
8532100000
TARIC:
8532100000
BRHTS:
85321000
ECCN:
EAR99

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

C284 Motor Run Film Capacitors

KEMET C284 Motor Run Film Capacitors are self-healing and feature a high capacitance density, spanning a capacitance range of 2500nF to 10,000nF. These capacitors are offered in a cylindrical plastic case with an M8 bolt, or without a fixing bolt/flat bottom. Available parts include unipolar flexible cables (untinned ends) or unipolar rigid cables (tinned ends). The IMQ-approved capacitors feature a rated frequency of 50Hz and 60Hz, a voltage rating of 470VAC, and a 5% tolerance. KEMET C28 motor-run film capacitors are ideal for single-phase, low-power, and compressors motors.

AC Motor Run Film Capacitors

KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.