C2220C472JBGACTU

KEMET
80-C2220C472JBG
C2220C472JBGACTU

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 630V 4700pF 0.05

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 815

庫存:
815 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$35.59 HK$35.59
HK$29.10 HK$291.00
HK$27.21 HK$1,360.50
HK$26.22 HK$2,622.00
HK$24.74 HK$12,370.00
完整捲(訂購多個1000)
HK$22.85 HK$22,850.00
HK$21.87 HK$43,740.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
4700 pF
630 VDC
C0G (NP0)
5 %
2220
5650
SMD/SMT
Standard
- 55 C
+ 125 C
5.7 mm (0.224 in)
5 mm (0.197 in)
General Type MLCCs
SMD Comm C0G HV
Reel
Cut Tape
MouseReel
品牌: KEMET
級別: Class 1
組裝國家: Not Available
擴散國: Not Available
原產國: MX
封裝/外殼: 2220 (5650 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
類型: High Voltage C0G Dielectric Commercial MLCCs
零件號別名: C2220C472JBGAC7800
每件重量: 480 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

Power Conversion Solutions

KEMET Power Conversion Solutions includes products designed to meet the demand for higher efficiency and higher power density converters. With the adoption of wide bandgap semiconductors (WBG), resonant converters, and wireless charging, there is a growing need for capacitor solutions as an enabling technology. The increasing trends in power converters require capacitor solutions with low ESR, low inductance, high ripple current handling capability, capacitance stability, and high operating temperatures. By utilizing KEMET's base metal electrode (BME) technology and CaZrO3 dielectric materials, engineers now have access to capacitors that will help increase efficiencies, increase power densities, and drive more power.

商用和汽車用SMD高壓MLCC

KEMET Electronics商業及汽車SMD高電壓MLCC採用ArcShield、KPS及CF-LINK專有技術。這些電容器的EIA外殼尺寸範圍為0603至4540,直流電壓額定值高達10,000V。KEMET商用和汽車用SMD高壓MLCC的電容範圍為0.5pF至560nF,操作溫度範圍為-55°C至+125°C。理想應用包括商業、汽車和工業。

高電壓C0G電介質SMD MLCC

KEMET出品的高電壓C0G電介質表面封裝MLCC的最高操作溫度為125ºC(最低55ºC),電壓由500VDC至3000VDC、並由電器組件和組件及材料協會(EIA)評為I級材料。KEMET出品的C0G的材料包含這些SMD MLCC,它作出溫度補償,並不改變時間及電壓的電容量;它對環境溫度的電容量只作出最小改善。 此外,這些電容器提供用於商業及汽車的級別,均達至車用電子協會的嚴格AEC-Q200資格要求。這些電容器的其他特點及優點包括無雜訊、高熱穩定性、高漣波電流能力、最小由非極性設計引起的安裝問題及在現代化的ISO/TS 16949:2002認證設施製造。 使用C0G電介質電容器的行業包括汽車(混合動力)、通訊 、醫療、軍事、航天、半導體及測試/診斷設備。
瞭解更多

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.