C1210V473KDRACTU

KEMET
80-C1210V473KDR
C1210V473KDRACTU

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 1kV 0.047uF X7R 1210 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,090

庫存:
3,090
可立即送貨
在途量:
6,000
預期4/5/2026
4,000
預期7/5/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.78 HK$3.78
HK$1.70 HK$17.00
HK$1.43 HK$715.00
HK$1.33 HK$1,330.00
完整捲(訂購多個2000)
HK$1.24 HK$2,480.00
HK$1.14 HK$4,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.047 uF
1 kVDC
X7R
10 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
Arc Protection MLCCs
ArcShield SMD Comm X7R HV
Reel
Cut Tape
MouseReel
品牌: KEMET
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: MX
封裝/外殼: 1210 (3225 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
公司名稱: ArcShield
類型: High Voltage Commercial Grade MLCC
零件號別名: C1210V473KDRAC7800
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

ArcShield™ High Voltage Surface Mount Capacitors

KEMET ArcShield™ Technology (patent pending) features a highly reliable base metal dielectric system combined with a unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance. Developed on the principle of a partial Faraday cage, this internal system offers unrivaled performance and reliability when compared to external surface coating technologies.

商用和汽車用SMD高壓MLCC

KEMET Electronics商業及汽車SMD高電壓MLCC採用ArcShield、KPS及CF-LINK專有技術。這些電容器的EIA外殼尺寸範圍為0603至4540,直流電壓額定值高達10,000V。KEMET商用和汽車用SMD高壓MLCC的電容範圍為0.5pF至560nF,操作溫度範圍為-55°C至+125°C。理想應用包括商業、汽車和工業。

Commercial & Automotive ArcShield MLCCs

KEMET Commercial and Automotive ArcShield MLCCs in X7R dielectric are designed for use in high-voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments, and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short circuit condition (catastrophic failure mode).

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.