C0805Y332K5RACTU

KEMET
80-C0805Y332K5R
C0805Y332K5RACTU

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 50V 3300pF X7R 0805 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.22 HK$2.22
HK$1.55 HK$15.50
HK$1.10 HK$110.00
HK$0.954 HK$477.00
HK$0.896 HK$896.00
HK$0.863 HK$1,726.00
完整捲(訂購多個4000)
HK$0.723 HK$2,892.00
HK$0.699 HK$5,592.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
3300 pF
50 VDC
X7R
10 %
0805
2012
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
Open Mode/Fail-Safe MLCCs
SMD Comm X7R FF
Reel
Cut Tape
MouseReel
品牌: KEMET
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: MX
封裝/外殼: 0805 (2012 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
公司名稱: FF-CAP
類型: Floating Electrode Commercial Grade MLCC
零件號別名: C0805Y332K5RAC7800
每件重量: 5.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

FF-CAP / X7R Dielectric MLCCs

KEMET's Floating Electrode with Flexible Termination capacitor (FF-CAP) combines Floating Electrode and Flexible Termination technologies, both of which address the primary failure mode of MLCCs - flex cracks that occur due to excessive shear stresses produced during board flexure or thermal cycling. The Floating Electrode with Flexible Termination (FF-CAP) capacitors from KEMET features a floating electrode component that utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique structure results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked).

X7R SMD Comm & Auto Flexible Floating Capacitors

KEMET X7R SMD Commercial and Automotive Flexible Floating Capacitors feature superior flex performance with a fail-open design. These capacitors combine two existing technologies: floating electrode and flexible termination. The floating electrode component offers a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. The flexible technology component utilizes a conductive silver epoxy between the base metal and nickel barrier layers, establishing pliability while maintaining terminal strength, solderability, and electrical performance. KEMET X7R SMD capacitors operate in a temperature range of -55°C to +125°C.

Flexible Mitigation Surface Mount ≤250V MLCCs

KEMET Flexible Mitigation Surface Mount ≤250V MLCCs are solutions designed to reduce the risk of flex cracks. These solutions include the following: Flexible Termination (FT-CAP), Floating Electrode (FE-CAP), and Open Mode (FO-CAP) Technology.