C0603V332MCRACTU

80-C0603V332MCRACTU
C0603V332MCRACTU

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 500V 3300pF X7R 0603 20%

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
3300 pF
500 VDC
X7R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Arc Protection MLCCs
ArcShield SMD Comm X7R HV
Reel
品牌: KEMET
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: MX
封裝/外殼: 0603 (1608 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
公司名稱: ArcShield
類型: High Voltage Commercial Grade MLCC
零件號別名: C0603V332MCRAC7867
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

ArcShield 0603 High Voltage Ceramic Capacitors

Kemet ArcShield 0603 High Voltage Ceramic Capacitors are introduced as the world's smallest high voltage surface mount multilayer ceramic capacitors (MLCCs) with internal arc protection.  The new EIA 0603 size is an addition to the High Voltage ArcShield product line rated up to 1,000 volts. .

ArcShield™ High Voltage Surface Mount Capacitors

KEMET ArcShield™ Technology (patent pending) features a highly reliable base metal dielectric system combined with a unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance. Developed on the principle of a partial Faraday cage, this internal system offers unrivaled performance and reliability when compared to external surface coating technologies.

商用和汽車用SMD高壓MLCC

KEMET Electronics商業及汽車SMD高電壓MLCC採用ArcShield、KPS及CF-LINK專有技術。這些電容器的EIA外殼尺寸範圍為0603至4540,直流電壓額定值高達10,000V。KEMET商用和汽車用SMD高壓MLCC的電容範圍為0.5pF至560nF,操作溫度範圍為-55°C至+125°C。理想應用包括商業、汽車和工業。

Commercial & Automotive ArcShield MLCCs

KEMET Commercial and Automotive ArcShield MLCCs in X7R dielectric are designed for use in high-voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments, and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short circuit condition (catastrophic failure mode).

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.