C0603C472J1HACTU

KEMET
80-C0603C472J1H
C0603C472J1HACTU

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 100V 4700pF 0603 X8R 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,252

庫存:
8,252 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.04 HK$3.04
HK$1.59 HK$15.90
HK$1.43 HK$143.00
HK$1.14 HK$570.00
HK$1.05 HK$1,050.00
完整捲(訂購多個4000)
HK$0.723 HK$2,892.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
4700 pF
100 VDC
X8R
5 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 150 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
SMD Comm X8R HT150C
Reel
Cut Tape
MouseReel
品牌: KEMET
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: MX
封裝/外殼: 0603 (1608 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: High Temperature Ultra-Stable X8R Dielectric Commercial and Automotive Grade MLCCs
零件號別名: C0603C472J1HAC7867
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Ultra Stable X8R & X8L +150°C Ceramic Capacitors

KEMET Ultra Stable X8R and X8L +150°C Ceramic Capacitors are high-temperature surface mount capacitors that are ideal in harsh environments such as Down Hole (oil exploration), automotive (under the hood), and aerospace. The KEMET X8L capacitors are available in case sizes EIA 0402, 0603, 0805, 1206, and 1210 while providing greater protection and superior flex performance over standard termination systems. The Ultra Stable X8R +150°C Dielectric Capacitors exhibit no capacitance loss when DC voltage is applied and is available in case sizes EIA 0402, 0603, 0805, 1206, 1210, and 1812. Product applications include harsh environments such as Down Hole (Oil Exploration), Automotive (Under Hood), Military, and Aerospace.

High CV Multilayer Ceramic Capacitors (MLCCs)

KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering high capacitance in small package sizes. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are very reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at a high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated into the exposed ends of the chip to complete the connection.