B-10

KEMET
80-B-10
B-10

製造商:

說明:
鐵氧體磁珠 2.5A Nrml Mode 0.4mm Bead Winding

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
33 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.47 HK$8.47
HK$6.08 HK$60.80
HK$5.30 HK$530.00

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鐵氧體磁珠
RoHS:  
Bead W
Radial
2.5 A
- 25 C
+ 65 C
7 mm
8 mm
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: VN
產品類型: Ferrite Beads
原廠包裝數量: 4000
子類別: Ferrites
零件號別名: UDLB0001O00000
每件重量: 430 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000090
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

DC Line Filters

KEMET DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.