ALS80A302DA100
請參閱產品規格
製造商:
說明:
鋁質電解電容器 - 螺絲接線端 100V 3000uF 20% 6000Hrs
庫存量: 3
-
庫存:
-
3可立即送貨發生意外錯誤了。請稍後再試。
-
在途量:
-
100預期27/8/2026
-
工廠前置作業時間:
-
33週 工廠預計生產時間數量大於所顯示的數量。
Pricing (HKD)
| 數量 | 單價 |
總價
|
|---|---|---|
| HK$143.44 | HK$143.44 | |
| HK$112.20 | HK$1,122.00 | |
| HK$94.04 | HK$4,702.00 | |
| HK$84.09 | HK$8,409.00 |
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220055
- JPHTS:
- 853222000
- KRHTS:
- 8532200000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
香港

No hardware is included with our screw terminals. It must be purchased separately
Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3