ALF80C272EL250

KEMET
80-ALF80C272EL250
ALF80C272EL250

製造商:

說明:
鋁質電解電容器 - 嵌入式 63V 30000uF 105C 20% 9000Hrs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
數量超過42會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$193.42 HK$193.42
HK$187.50 HK$1,875.00
HK$122.40 HK$4,406.40
HK$115.24 HK$12,445.92
HK$109.49 HK$55,182.96

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
2700 uF
250 VDC
40 mm (1.575 in)
80 mm (3.15 in)
22.5 mm
Aluminum Electrolytic Capacitors
9000 Hour
20 %
11.5 A
72 mOhms
- 40 C
+ 105 C
4 Pin
ALF80
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: PT
泄漏電流: 6 mA
產品類型: Electrolytic Capacitors
原廠包裝數量: 36
子類別: Capacitors
終端類型: Press Fit
零件號別名: A557HP272M250C
每件重量: 165 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

CNHTS:
8532229000
USHTS:
8532220055
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

Energy Harvesting Aluminum Electrolytic Capacitors

KEMET Energy Harvesting Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, 1.3F maximum capacitance, and up to 20,000 hours of life. These capacitors offer high CV, high reliability, high ripple, and low ESR. KEMET Energy Harvesting Capacitors include various terminations, such as screw terminal, press-fit, snap-in, radial, and SMD.

Industrial Aluminum Electrolytic Capacitors

KEMET Industrial Aluminum Electrolytic Capacitors offer high CV, high reliability, high vibration, high ripple, and low ESR. These capacitors feature a maximum operating temperature of -55°C to +125°C, a capacitance range of 2.2µF to 1.3F, and a maximum voltage rating of 600VDC. KEMET Industrial Capacitors are available in numerous terminations, including screw terminal, press-fit, snap-in, radial, and SMD.

壓合式鋁質電解電容器

KEMET壓合式鋁質電解電容器可解決焊接過程中出現的問題,並方便現場快速交換元件。壓合式電容器系列由扣入式端子演進,結合了KEMET扣入式電容器強大的電氣效能和長久壽命,並且提供壓合端子連接的解決方案,實現了相同振動效能。四個系列提供-40ºC至+85ºC及-40ºC至+105ºC的溫度範圍。這些電容器可提供可靠的電氣觸點,並符合BS EN 60352-5:201標準。其他特點包括高紋波電流及出色的浪湧電壓承受能力。

IoT Aluminum Electrolytic Capacitors

KEMET Internet of Things (IoT) Aluminum Electrolytic Capacitors provide a 2.5VDC to 600VDC voltage range with up to 1.3F maximum capacitance and up to 29,000 hours of life. These capacitors are available in screw terminals, press-fit, snap-in, radial, and SMD types. KEMET IoT Aluminum Electrolytic Capacitors feature high ripple, low ESR, high reliability, and high CV.

卡入式鋁質電解電容器

TKEMET卡入式鋁質電解電容器具有較長的壽命及豐富的性能選項,包括較長使用壽命及超高紋波電流,適用於要求嚴格的替代能源及工業應用。這些卡入式電容器具有高達550 VDC的額定電壓,且能夠承受高達125°C的溫度。KEMET還可優化電容器結構,以提供所需壽命、溫度、紋波電流、物理尺寸和成本之間的具體應用平衡。

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.