ALC80A162DF200

KEMET
80-ALC80A162DF200
ALC80A162DF200

製造商:

說明:
鋁質電解電容器 - 嵌入式 200V 1600uF 20% 8000Hrs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
32 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1000   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$61.32 HK$61,320.00

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
1.6 mF
200 VDC
40 mm (1.575 in)
50 mm (1.969 in)
6.3 mm
8000 Hour
20 %
3.972 A
136.9 mOhms
- 40 C
+ 105 C
2 Pin
ALC80
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: PT
泄漏電流: 960 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 100
子類別: Capacitors
終端類型: Snap In
試驗頻率: 100 Hz
零件號別名: A547EH162M200A
每件重量: 80 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

Energy Harvesting Aluminum Electrolytic Capacitors

KEMET Energy Harvesting Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, 1.3F maximum capacitance, and up to 20,000 hours of life. These capacitors offer high CV, high reliability, high ripple, and low ESR. KEMET Energy Harvesting Capacitors include various terminations, such as screw terminal, press-fit, snap-in, radial, and SMD.

Industrial Aluminum Electrolytic Capacitors

KEMET Industrial Aluminum Electrolytic Capacitors offer high CV, high reliability, high vibration, high ripple, and low ESR. These capacitors feature a maximum operating temperature of -55°C to +125°C, a capacitance range of 2.2µF to 1.3F, and a maximum voltage rating of 600VDC. KEMET Industrial Capacitors are available in numerous terminations, including screw terminal, press-fit, snap-in, radial, and SMD.

IoT Aluminum Electrolytic Capacitors

KEMET Internet of Things (IoT) Aluminum Electrolytic Capacitors provide a 2.5VDC to 600VDC voltage range with up to 1.3F maximum capacitance and up to 29,000 hours of life. These capacitors are available in screw terminals, press-fit, snap-in, radial, and SMD types. KEMET IoT Aluminum Electrolytic Capacitors feature high ripple, low ESR, high reliability, and high CV.

卡入式鋁質電解電容器

TKEMET卡入式鋁質電解電容器具有較長的壽命及豐富的性能選項,包括較長使用壽命及超高紋波電流,適用於要求嚴格的替代能源及工業應用。這些卡入式電容器具有高達550 VDC的額定電壓,且能夠承受高達125°C的溫度。KEMET還可優化電容器結構,以提供所需壽命、溫度、紋波電流、物理尺寸和成本之間的具體應用平衡。

高CV卡入式鋁質電解電容器

KEMET高CV卡入式鋁質電解電容器專為在各種外殼尺寸和額定電壓範圍內提供高可靠性和效能所設計。這些高CV卡入式鋁質電解電容器具有高漣波電流和長使用壽命效能。基於容積效率,這些KEMET電解電容器儘管尺寸極其小巧,卻能提供最大的電容容量,還提供+85°C和+105°C溫度額定值的系列。

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.