ALC10A331CF450

KEMET
80-ALC10A331CF450
ALC10A331CF450

製造商:

說明:
鋁質電解電容器 - 嵌入式 450V 330uF 20% 13k Hours

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,075

庫存:
1,075 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1075會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$112.37 HK$112.37
HK$85.24 HK$852.40
HK$75.87 HK$3,793.50
HK$68.31 HK$6,831.00
HK$60.33 HK$28,958.40
HK$56.96 HK$63,795.20
2,080 報價

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
330 uF
450 VDC
35 mm (1.378 in)
50 mm (1.969 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
13000 Hour
20 %
1.91 A
373 mOhms
- 40 C
+ 85 C
2 Pin
ALC10
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: PT
泄漏電流: 891 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 160
子類別: Capacitors
終端類型: Snap In
零件號別名: A521DH331M450A
每件重量: 55 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
KEMET is moving and consolidating production of Electrolytic
Capacitors from their plant in Suzhou (China) to Evora (Portugal).
This will be achieved without impact to product form, fit or function
as the products are equivalent with respect to physical, mechanical,
quality and reliability characteristics.

The last production in Suzhou (China) will be by the end of June 2015.

Please contact a Mouser Technical Sales Representative for
further information.

5-0615-12

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Aluminum Electrolytic Capacitors

KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

ALC10 Snap-In Aluminum Electrolytic Capacitors

KEMET ALC10 Snap-In Aluminum Electrolytic Capacitors provide high ripple current, high surge voltage capability, and a long life of up to 18,000 hours at +85°C. These snap-in devices are designed for industrial and commercial applications requiring high reliability and long life expectancy. Typical KEMET ALC10 Snap-In AECs applications include frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS).

High-Reliability Snap-In Electrolytic Capacitors

KEMET High-Reliability Snap-in Electrolytic Capacitors are designed for high ripple current and high voltage ratings. The high-reliability snap-in connectors feature good surge voltage capability and long-life performance. These electrolytic capacitors offer ±20% capacitance tolerance at 100GHz/+20°C, and 2000hrs at +85°C or 30,0000hrs at +40°C 0VDC of shelf life. The high-reliability aluminum electrolytic capacitors are available on optimized designs upon request. These electrolytic capacitors from KEMET are ideally suited for frequency converters, Uninterruptible Power Supplies (UPS), and Switch Mode Power Supplies (SMPS).

卡入式鋁質電解電容器

TKEMET卡入式鋁質電解電容器具有較長的壽命及豐富的性能選項,包括較長使用壽命及超高紋波電流,適用於要求嚴格的替代能源及工業應用。這些卡入式電容器具有高達550 VDC的額定電壓,且能夠承受高達125°C的溫度。KEMET還可優化電容器結構,以提供所需壽命、溫度、紋波電流、物理尺寸和成本之間的具體應用平衡。

KEMET ALC鋁電解嵌入式電容器

KEMET ALC系列嵌入式電容器為輕巧、高波紋電流嵌入式電容器,具備出色的浪湧電壓能力。
-KEMET ALC10系列崁入式電容器有延長壽命-18000小時於85ºC-適合需要高可靠性及長壽的工業及商業應用如:頻率轉換器、UPS系統及開關模式電源。
- KEMET ALC40 系列嵌入式電容器壽命長-於105ºC時達9000小時-適合高可靠性及長壽應用如:頻率轉換器、UPS系統及開關模式電源,但延伸溫度範圍允許在較祗溫度下增加漣波電流。

新品上市! KEMET ALC 10 系列嵌入式電容器設有新尺寸及新數值。