A7C5MW227M1HEAS015

KEMET
80-A7C5MW227M1HEAS15
A7C5MW227M1HEAS015

製造商:

說明:
有機聚合鋁電容器 50V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3600   多個: 600
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整彈藥背包(訂購多個600)
HK$5.19 HK$18,684.00

類似產品

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 有機聚合鋁電容器
RoHS:  
220 uF
50 VDC
Radial
15.5 mm
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
15 mOhms
4.9 A
- 55 C
+ 150 C
10 mm
Can
A7C5
AEC-Q200
Ammo Pack
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: CN
損耗因數DF: 0.1
引線間距: 5 mm
泄漏電流: 110 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 600
子類別: Capacitors
每件重量: 1.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8532220020
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

AEC-Q200混合型聚合物電容器

KEMET AEC-Q200混合型聚合物電容器專為對效能要求極高的汽車應用而設計。這些耐高溫電容器提供高紋波電流能力、耐振動性,並採用有極性全焊接式設計。捲繞體置於圓柱形鋁殼內,並採用高純度鋁蓋與高品質橡膠密封墊。捲繞體亦以液體電解質浸潤,以提供自我修復能力。KEMET混合型聚合物電容器提供多種外形型式,包括軸向型、徑向冠型與表面黏著型。KEMET的混合型聚合物電容器提供多種封裝型式。PHH與A7C系列為徑向型,可直立安裝。PHA系列為軸向型,適合低矮的水平安裝。PHS、PHV與A78系列為表面貼裝元件,支援回流焊接。KEMET AEC-Q200混合型聚合物電容器適用於行動裝置、汽車與飛機設備。

A7C5 AEC-Q200 Radial Hybrid Aluminum Polymer Caps

KEMET A7C5 Radial Hybrid Aluminum Polymer Capacitors are AEC-Q200 compliant and withstand high temperatures up to +150°C for up to 1000 hours. These high-performance, conductive capacitors feature outstanding electrical performance in a through-hole form factor. The A7C5 winding is housed in a cylindrical aluminum can with a high-quality rubber deck, and the winding is impregnated with liquid electrolyte for self-healing behaviors. KEMET A7C5 Radial Hybrid Aluminum Polymer Capacitors provide mechanical robustness, making them suitable for mobile and automotive installations with extremely high demands and operation up to +150°C.

AEC-Q200 Conductive Polymer Hybrid Capacitors

KEMET AEC-Q200 Conductive Polymer Hybrid Capacitors offer a capacitance range of 47µF to 820µF, self-healing behavior, and low leakage current. The capacitor lineup includes surface-mount and through-hole form factors that are AEC-Q200 and RoHS compliant as well as halogen free. Variants with high vibration resistance are available. These high-temperature capacitors from KEMET provide mechanical robustness, making them suitable for use in mobile, automotive, and aircraft installations with high demands.