A769KS826M1HLAS013

KEMET
80-A769KS826M1HLAS13
A769KS826M1HLAS013

製造商:

說明:
有機聚合鋁電容器 50Volt 82uF SMD 2KHr ESR=13 mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,583

庫存:
1,583 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.21 HK$9.21
HK$4.40 HK$44.00
HK$3.47 HK$347.00
完整捲(訂購多個400)
HK$3.10 HK$1,240.00
HK$2.92 HK$2,336.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 有機聚合鋁電容器
RoHS:  
82 uF
50 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hour
20 %
13 mOhms
2.565 A
- 40 C
+ 125 C
12.2 mm
8 mm
Can
A769
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: CN
泄漏電流: 820 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 400
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

A769 Aluminum Polymer Capacitors

KEMET A769 Aluminum Polymer Capacitors provide long life and stability across a wide range of temperatures. This surface-mount series is AEC-Q200 qualified and ideally suited for automotive and industrial applications. The capacitors feature a highly conductive solid polymer electrolyte that eliminates the risk of drying out. The ultra-low ESR properties enable these capacitors to withstand higher ripple currents during normal operation, up to +35% compared to the A768 series. KEMET Aluminum Polymer Capacitors are halogen-free as well as RoHS and REACH compliant. Typical applications include long-life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.

Conductive Polymer Electrolytic Capacitors

KEMET Conductive Polymer Aluminum Solid Electrolytic Capacitors are designed for greater stability and longer life. These single-ended and surface-mount capacitors promote a number of qualities superior to standard electrolytic capacitors (E-caps). These features include high conductivity, a solid polymer electrolyte, and generating less heat internally during operation. KEMET Conductive Polymer Aluminum Solid Electrolytic Capacitors also provide low ESR and higher ripple capability, open failure mode, and stability across a wide range of temperatures.

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。 

Aluminum Polymer AEC-Q200 Capacitors

KEMET Aluminum Polymer AEC-Q200 Capacitors provide a long life of 2000 or 4000 hours and greater stability across a wide temperature range of -55°C to +125°C. The highly conductive solid polymer electrolyte eliminates the risk of drying out, and these capacitors are able to withstand higher ripple currents during normal operation due to their low ESR or low leakage current properties. These surface-mount modules are RoHS and REACH compliant as well as halogen free. All of the series offer high vibration resistance up to 30g. Typical applications for KEMET Aluminum Polymer AEC-Q200 Capacitors include industrial power supplies, long-life LED drivers, professional power amplifiers, voltage regulators, DC/DC converters, decoupling, and automotive powertrain.

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.