2778

KEMET
80-2778
2778

製造商:

說明:
電容器硬件 Plain poly washer M8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 290

庫存:
290 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.12 HK$15.12
HK$10.44 HK$104.40
HK$8.96 HK$448.00
HK$7.60 HK$760.00
HK$6.33 HK$3,165.00
HK$6.02 HK$12,040.00
HK$5.68 HK$56,800.00

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 電容器硬件
RoHS:  
Hardware
Stepped Poly Washer
Bulk
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: PT
產品類型: Capacitor Hardware
原廠包裝數量: 100
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532909000
USHTS:
8532900000
JPHTS:
8532900003
TARIC:
8532900000
MXHTS:
8532900000
ECCN:
EAR99

Accessories for Aluminum Electrolytic Capacitors

KEMET Accessories for Aluminum Electrolytic Capacitors include resistors, hardware, and washers. The chassis-mount resistors can be used for voltage balancing and are wire-wound on a ceramic core and coated with high-temperature silicone. Their mounting brackets are made of stainless steel and connected by two-point spot welding. The hardware accessories include clamps, clips, nuts, and kits in a wide range of sizes and dimensions. The poly washers are offered in M8 and M12 sizes. KEMET Accessories for Aluminum Electrolytic Capacitors are suitable for industrial applications.