415-0536-018

Johnson / Cinch Connectivity Solutions
530-415-0536-018
415-0536-018

製造商:

說明:
射頻測試電纜 2.4mm St Plug 50 GHz 18" Cable Assembly

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,438.42 HK$35,960.50

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 射頻測試電纜
RoHS:  
Plug (Male)
Plug (Male)
50 GHz
18 in
Coaxial
Black
品牌: Johnson / Cinch Connectivity Solutions
連接器 A 殼體樣式: Straight
連接器A極: Normal
連接器 B 殼體樣式: Straight
連接器B極: Normal
封裝: Bulk
極性: Normal
產品類型: RF Test Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

此功能需要啟用JavaScript。

USHTS:
8544422000
ECCN:
EAR99

2.4mm 50GHz Test Cable Assemblies

Johnson/Cinch Connectivity Solutions 2.4mm 50GHz Test Cable Assemblies offer superior performance with a 2.4mm 50 GHz precision straight connector. These cable assemblies feature 0.096-inch low-loss flexible cable type, -40°C to 80°C operating temperature range, 74% propagation velocity, and 1.30 maximum VSWR. The test cable assemblies are available in both imperial (6-inch, 12-inch, 24-inch, and 36-inch) and metric lengths (100mm, 200mm, 500mm, and 1000mm). These cable assemblies allow connectivity in test and measurement, engineering labs, and manufacturing environments.

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.