415-0202-036

Johnson / Cinch Connectivity Solutions
530-415-0202-036
415-0202-036

製造商:

說明:
RF 電纜組件 STR SMA PLG-STR MMCX PLG RG174 36in

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.55 HK$147.55
HK$131.68 HK$1,316.80
HK$127.74 HK$3,193.50
HK$124.04 HK$6,202.00
HK$114.59 HK$11,459.00
HK$109.90 HK$27,475.00
HK$95.02 HK$47,510.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 電纜組件
RoHS:  
SMA
Plug (Male)
Straight
MMCX
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
RG-174
Copper
Bulk
品牌: Johnson / Cinch Connectivity Solutions
連接器A極: Normal
連接器B極: Normal
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 43.676 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RG-174 Cable Assemblies

Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies feature a variety of connector types, including BNC to BNC, BNC to SMA, BNC to SMB, SMA to SMA, and SMA to MMCX. A wide selection of cable lengths is available, ranging from 75mm up to 120". Options include reverse polarity, straight or bulkhead jack, and plug versions. The RG-174 series offers a smaller diameter center conductor, more flexibility, and lower cost than the RG316 series. Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies are ideal for use in GPS modules, LAN routes, and WAN system equipment.