415-0028-006

Johnson / Cinch Connectivity Solutions
530-415-0028-006
415-0028-006

製造商:

說明:
RF 電纜組件 SMA TO BNC PLGS 6"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 102

庫存:
102 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$185.36 HK$185.36
HK$161.93 HK$1,619.30
HK$152.73 HK$3,818.25
HK$148.78 HK$7,439.00
HK$141.88 HK$35,470.00
HK$134.40 HK$67,200.00
1,000 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 電纜組件
RoHS:  
SMA
Plug (Male)
Straight
BNC
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
4 GHz
RG-316
Copper
Bulk
品牌: Johnson / Cinch Connectivity Solutions
連接器A極: Normal
連接器B極: Normal
觸點电镀: Gold
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: 415
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 18.144 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544421000
BRHTS:
85442000
ECCN:
EAR99

Emerson Network Power Fixed Length RF Cable Assemblies

Emerson Network Power Connectivity Solutions offer a wide range of 50Ω and 75Ω Fixed Length RF Cable Assemblies from 3" to 60" in series BNC, MCX, MMCX, N, SMA, SMB, and UMC. Emerson's Fixed Length RF Cable Assemblies are available in many cable, plug, and jack types (straight, right angle, bulkhead, mini), as well as hand formable types. Emerson's line of RF Coax Cable Assemblies can meet the most unique specifications.

5G解決方案

Bel 5G解決方案具有高速、低延遲及充裕頻寬,可實現快速資料傳輸。這些5G解決方案的推出將推動基站的快速增加,以及對回程連接需求的增長。5G解決方案需要處理與存儲大量資料,這將對資料中心能力與拓撲結構產生根本影響。這些5G解決方案將使工廠及辦公室所有者能夠建立各自的5G網絡結構。

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.