415-0027-MM750

Johnson / Cinch Connectivity Solutions
530-415-0027-MM750
415-0027-MM750

製造商:

說明:
RF 電纜組件 R Ang SMA Plug to R Ang SMA Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 50   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$397.68 HK$19,884.00
HK$378.70 HK$37,870.00
HK$373.11 HK$93,277.50
500 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 電纜組件
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Right Angle
750 mm (29.528 in)
50 Ohms
12.4 GHz
RG-178
Bulk
品牌: Johnson / Cinch Connectivity Solutions
連接器A極: Normal
連接器B極: Normal
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: SMA
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536700000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85442000
ECCN:
EAR99

SMA Hand-Formable Cable Assembly

Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.