415-0016-018

Johnson / Cinch Connectivity Solutions
530-415-0016-018
415-0016-018

製造商:

說明:
RF 電纜組件 R/A PLG/PLG 316 18"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 100   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$177.80 HK$17,780.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 電纜組件
RoHS:  
MCX
Plug (Male)
Straight
MCX
Jack (Female)
Bulkhead
457.2 mm (18 in)
50 Ohms
6 GHz
RG-316
Bulk
品牌: Johnson / Cinch Connectivity Solutions
連接器A極: Normal
連接器B極: Normal
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: MCX
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

Emerson Network Power Fixed Length RF Cable Assemblies

Emerson Network Power Connectivity Solutions offer a wide range of 50Ω and 75Ω Fixed Length RF Cable Assemblies from 3" to 60" in series BNC, MCX, MMCX, N, SMA, SMB, and UMC. Emerson's Fixed Length RF Cable Assemblies are available in many cable, plug, and jack types (straight, right angle, bulkhead, mini), as well as hand formable types. Emerson's line of RF Coax Cable Assemblies can meet the most unique specifications.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

MCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies include an expansive selection of fixed-length cable assemblies with lengths from 6" to 36". This series offers 50Ω and 75Ω connector impedance and operates at 6GHz operating frequency. Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies are available in straight and right-angle plug connector types with a 250Vrms to 335Vrms operating voltage range.