146-0403-007

Johnson / Cinch Connectivity Solutions
530-146-0403-007
146-0403-007

製造商:

說明:
RF連接器/同軸連接器 QMA Straight Crimp Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 48

庫存:
48 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.99 HK$60.99
HK$55.16 HK$551.60
HK$52.03 HK$1,300.75
HK$50.80 HK$2,540.00
HK$40.11 HK$4,011.00
HK$39.29 HK$9,822.50
HK$36.00 HK$18,000.00
HK$33.46 HK$33,460.00
HK$32.30 HK$80,750.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
QMA
Plug (Pin)
50 Ohms
12.4 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-316
Bulk
品牌: Johnson / Cinch Connectivity Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: RF Connectors / Coaxial Connectors
系列: QMA
原廠包裝數量: 25
子類別: RF Interconnects
公司名稱: kwiQMAte
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KwiQMAte™ Coax Connectors

Johnson / Cinch Connectivity Solutions KwiQMAte™ Coax Connectors are a quick-disconnect version of SMA connectors and share the same internal construction. This KwiQMAte series meets or exceeds MIL-PRF-39012 requirements and is designed based on 50Ω system impedance. Johnson / Cinch Connectivity Solutions QMA connectors operate at frequencies up to 12.4GHz and feature a push-on style interface for more connectors per application.