134-0308-406

Johnson / Cinch Connectivity Solutions
530-134-0308-406
134-0308-406

製造商:

說明:
RF連接器/同軸連接器 N CONN FEMAL PANEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 250   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$103.98 HK$25,995.00
HK$100.04 HK$50,020.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
N Type
Jack (Socket)
50 Ohms
12 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-142
Bulk
品牌: Johnson / Cinch Connectivity Solutions
觸點材料: Brass
觸點电镀: Nickel
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: RF Connectors / Coaxial Connectors
系列: 134
原廠包裝數量: 25
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

N Type Connectors & Adapters

Johnson / Cinch Connectivity Solutions N Type Connectors and Adapters offer a 50Ω to 75Ω impedance range and a 0 to 18GHz frequency range. These connectors feature threaded coupling mechanisms and are fully interchangeable with Type N connectors made to the MIL-C-39012 specifications. Type N adapters are available in jack-to-jack, jack-to-bulkhead jack, and plug-to-plug jack formats. Johnson / Cinch Connectivity Solutions N Connectors and Adapters are ideal for antennas, cellular, instrumentation, and broadcast applications.