2000-100-H-RC

J.W. Miller
542-2000-100-H-RC
2000-100-H-RC

製造商:

說明:
功率電感器 - 引線式 10uH 20% Horizontal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
355
預期30/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.28 HK$16.28
HK$13.40 HK$134.00
HK$10.44 HK$261.00
HK$10.11 HK$1,011.00
HK$9.95 HK$2,487.50
HK$9.45 HK$3,402.00

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - 引線式
RoHS:  
Toroidal
Radial
Unshielded
10 uH
15 %
6.6 A
15 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
10.414 mm
17.272 mm
Ferrite
2000
Tray
應用: High Current
品牌: J.W. Miller
核心類型: Toroidal - Horizontal Mount
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線間距: 0.56 in
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 360
子類別: Inductors, Chokes & Coils
每件重量: 5.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.