34009-0400-13-5

JUMPtec
168-34009-0400-13-5
34009-0400-13-5

製造商:

說明:
電腦模組 - COM JUMPtec COMe-mAL10 E2 E3930 4E

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期6/4/2026
178
預期7/7/2026
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,126.93 HK$2,126.93

商品屬性 屬性值 選擇屬性
congatec
產品類型: 電腦模組 - COM
COM Express Mini Type 10
Intel
Atom
Integrated SoC
1.8 GHz
8 GB
4.75 V to 20 V
Audio, Ethernet, Serial, USB
- 40 C
+ 85 C
84 mm x 55 mm
品牌: JUMPtec
組裝國家: Not Available
擴散國: Not Available
原產國: DE
閃光: 32 GB
存儲類型: DDR3-1866
處理器系列: x5-E3930
產品類型: Computer-On-Modules - COM
系列: COMe-mAL10
原廠包裝數量: 1
子類別: Computing
每件重量: 89.422 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C

COMe-mAL10 COM Express® Mini Type 10

JUMPtec COMe-mAL10 COM Express® Mini Type 10 are credit card-sized Computer-on-Modules (COM) based on the Intel® Atom™, Pentium®, and Celeron® processors. These modules combine state-of-the-art image processing and graphics capabilities with extensive real-time computing power in an energy-efficient and standardized Type 10 Computer-on-Module mini form factor. Users benefit from a significantly improved computing performance, an impressive performance-per-watt ratio, and the long-term availability inherent in all Kontron embedded solutions.