ZFS-8500-NW

JKL Components
560-ZFS-8500-NW
ZFS-8500-NW

製造商:

說明:
LED燈條與燈帶 Neutral White 5 Meters Spool

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$893.84 HK$893.84
HK$777.53 HK$7,775.30
HK$676.67 HK$67,667.00
500 報價

商品屬性 屬性值 選擇屬性
JKL Components
產品類型: LED燈條與燈帶
RoHS:  
LED Flexible Strips
White (Neutral White)
4100 K
300 LED
5 m
8 mm
21.6 W
品牌: JKL Components
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9405499000
USHTS:
8539500091
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ZFS Flex Ribbon LEDs

JKL Components ZFS Flex Ribbon LEDs are UL listed and feature an adhesive backing, with a paper cover strip that can be peeled away for mounting to most hard surfaces. The 5m reel of ribbon is composed of segments that contain LEDs and a current-controlling element. Marks at the beginning and end of each segment indicate where the ribbon can be cut, using a pair of sharp scissors or wire cutters, without compromising the function of the LEDs. An input connector (ZCH-145-RGB-I) can be used to connect the ribbon to a power supply, dimmer, or controller. A full reel contains 150 LEDs with a maximum wattage of 36W. A 45W power supply is recommended to allow for a 20% margin when the full reel is used. JKL Components ZFS Flex Ribbon LEDs are most commonly used for backlighting signs, architectural accent lighting, display case illumination, and decorative lighting.