WR-160S-VF-N1-R1500

JAE Electronics
656-WR160SVFN1R1500R
WR-160S-VF-N1-R1500

製造商:

說明:
板對板及夾層連接器 160p recep SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1500)
HK$51.13 HK$76,695.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 板對板及夾層連接器
RoHS:  
WR
Reel
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1500
子類別: Board to Board & Mezzanine Connectors
公司名稱: WR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.