WP9-S010VA1-R6000

JAE Electronics
656-WP9S010VA1R6000
WP9-S010VA1-R6000

製造商:

說明:
板對板及夾層連接器 RCP 0.4MM NW 10POS DUAL SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 6000   多個: 6000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個6000)
HK$4.85 HK$29,100.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 板對板及夾層連接器
RoHS:  
Receptacles
10 Position
WP9
Reel
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 6000
子類別: Board to Board & Mezzanine Connectors
公司名稱: WP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WP9 0.4mm Pitch Stacking Type B2B (FPC) Connector

JAE WP9 0.4mm Pitch Stacking Type Board-to-Board (FPC) Connector features a small width of 0.195mm and mated height of only 0.8mm, that make it ideal when board space is limited in applications such as slim information communication devices like mobile phones, tablets, and notebook PCs. The WP9 Series contact structure ensures high wear-resistance and high contact reliability.

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.