MX34014NFA

JAE Electronics
656-MX34014NFA
MX34014NFA

製造商:

說明:
汽車連接器 14P 2.2mm R/A Pin Header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 771

庫存:
771
可立即送貨
在途量:
2,142
預期28/5/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.44 HK$22.44
HK$20.39 HK$203.90
HK$19.32 HK$483.00
HK$18.00 HK$1,800.00
HK$15.86 HK$3,965.00
HK$15.29 HK$7,645.00
HK$12.82 HK$9,153.48
HK$12.58 HK$35,928.48
HK$11.59 HK$66,202.08

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Headers
14 Position
2.2 mm (0.087 in)
Pin (Male)
Through Hole
Solder Pin
Tin
MX34
Tray
品牌: JAE Electronics
聯繫人性別: Pin (Male)
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 3 A
最高工作溫度: + 85 C
最低工作溫度: - 40 C
裝配角: Right Angle
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 714
子類別: Automotive Connectors
每件重量: 5.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MX34 Connectors

JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.