JN1-22-20P-R-PKG100

JAE Electronics
656-JN12220PRPKG100
JN1-22-20P-R-PKG100

製造商:

說明:
標準環形觸點 Crimp pin contact

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 870

庫存:
870
可立即送貨
在途量:
2,200
預期18/5/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.62 HK$3.62
HK$3.10 HK$31.00
HK$2.77 HK$69.25
HK$2.35 HK$235.00
HK$2.15 HK$645.00
HK$1.76 HK$1,760.00
HK$1.65 HK$4,125.00
HK$1.58 HK$7,900.00
HK$1.50 HK$15,000.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$3.45
最小值:
1

相似產品

JAE Electronics JN1-22-20P-R-10000
JAE Electronics
標準環形觸點 Crimp pin contact

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 標準環形觸點
RoHS:  
Pin (Male)
3 A
22
Copper Alloy
21 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
JN1
Bulk
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品: Contacts
產品類型: Standard Circular Contacts
原廠包裝數量: 100
子類別: Circular Connectors
每件重量: 191.870 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.