IO-XLR4-F-BK

Io Audio Technologies
670-IO-XLR4-F-BK
IO-XLR4-F-BK

製造商:

說明:
XLR連接器 Professional 4-Pin XLR Receptacle, Female

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$59.60 HK$59.60
HK$50.64 HK$506.40
HK$47.43 HK$1,185.75
HK$45.13 HK$2,256.50
HK$42.99 HK$4,299.00
HK$40.28 HK$10,070.00
HK$38.39 HK$19,195.00
HK$36.58 HK$36,580.00

商品屬性 屬性值 選擇屬性
Io Audio
產品類型: XLR連接器
RoHS:  
Connectors
Standard XLR
4 Position
Female
Cable
Panel Mount
Silver
Straight
Professional XLR
品牌: Io Audio Technologies
色彩: Black
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 10 A
配合週期: 1000 Cycle
產品類型: XLR Connectors
原廠包裝數量: 1
子類別: Audio & Video Connectors
額定電壓: 125 VAC
每件重量: 36.287 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Professional XLR Cable Connectors

Io Audio Technologies Professional XLR Cable Connectors feature durable diecast zinc shells with built-in latch locks that provide a reliable connection when mated with the opposite gender. These connectors include a sturdy plastic insert that tightens onto the cable to provide strain relief. An additional rubber boot delivers extended support from excessive bending. The optional gold-plated contacts assist in extending the lifespan. Io Audio Technologies Professional XLR Cable Connectors are ideal for use in balanced audio, DMX, professional audio, communications, aviation, low voltage power, and control applications where the termination method is solder cups.