IO-XLR3-3-E

Io Audio Technologies
670-IO-XLR3-3-E
IO-XLR3-3-E

製造商:

說明:
音頻線/視頻線/RCA線 Performance 3-Pin XLR Cable, 3 Foot

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$113.11 HK$113.11
HK$96.09 HK$960.90
HK$90.01 HK$2,250.25
HK$85.73 HK$4,286.50
HK$81.62 HK$8,162.00
HK$76.53 HK$19,132.50
HK$72.91 HK$36,455.00
HK$69.38 HK$69,380.00

商品屬性 屬性值 選擇屬性
Io Audio
產品類型: 音頻線/視頻線/RCA線
RoHS:  
Audio Cables
Audio Cable
XLR Plug
XLR Jack
2 Conductor
3 ft
Black
Performance XLR
品牌: Io Audio Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
性別: Male / Female
外殼材料: Polyvinyl Chloride (PVC)
產品類型: AV Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 108.862 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Performance XLR Cables

Io Audio Technologies Performance XLR Cables utilize two stranded, 24AWG, OFC connectors in a tight-pitch twisted pair configuration. The PE insulation reduces the capacitance, while a spiral copper shield provides excellent EMI and noise rejection. A sturdy, black PVC jacket is designed to take the abuse of any environment. The IO-XLR3-M-BK and IO-XLR3-F-BK connectors feature durable die-cast zinc shells with built-in latch locks provide a reliable connection when mated with the opposite gender. The cables also feature a sturdy plastic insert that tightens onto the cable to provide strain relief, while an additional rubber boot delivers extended support from excessive bending. Silver-plated contacts ensure a reliable signal every time.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).