IO-IC109010-T2MCH

Io Audio Technologies
670-IOIC109010-T2MCH
IO-IC109010-T2MCH

製造商:

說明:
音頻線/視頻線/RCA線 Cable Assembly, 1/4" TS to 1/4" TS, Chrome/Gold Straight Connector, Mono, 10'

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$146.81 HK$146.81
HK$124.78 HK$1,247.80
HK$116.97 HK$2,924.25
HK$111.38 HK$5,569.00
HK$106.04 HK$10,604.00
HK$99.38 HK$24,845.00
HK$94.69 HK$47,345.00

商品屬性 屬性值 選擇屬性
Io Audio
產品類型: 音頻線/視頻線/RCA線
RoHS:  
Audio Cables
Audio Cable
1/4 in Mono Plug
1/4 in Mono Plug
1 Conductor
10 ft
T-Series Instrument Cable
品牌: Io Audio Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
性別: Male / Male
外殼材料: Polyvinyl Chloride (PVC)
產品類型: AV Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 199.580 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
ECCN:
EAR99

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).