IMC1B1B1C1A0A1I3B1A0000

Intelligent Memory
822-1B1B1C1AA1I3B1A
IMC1B1B1C1A0A1I3B1A0000

製造商:

說明:
eMMC eMMC, 11.5x13 153 ball, 64GB, -40C to 85C

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 181

庫存:
181 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過181會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$742.68 HK$742.68
HK$684.89 HK$6,848.90
HK$662.45 HK$16,561.25
HK$645.68 HK$32,284.00
HK$629.41 HK$62,941.00
250 報價

商品屬性 屬性值 選擇屬性
Intelligent Memory
產品類型: eMMC
RoHS:  
Silver
FBGA-153
128 GB
eMMC 5.1
- 40 C
+ 85 C
Tray
品牌: Intelligent Memory
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 11.5 mm x 13 mm
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: eMMC
原廠包裝數量: 152
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

Silver NAND Flash Embedded Multimedia Cards

Intelligent Memory Silver NAND Flash Embedded Multimedia Cards (eMMCs) offer vibration resistance with superior power efficiency in a small 0.5mm pitch FBGA-153 package. These JEDEC-compliant and automotive-grade optional eMMCs provide a variety of customization options, including common interfaces, temperature grades, and capacity ranges. The devices deliver sustained performance throughout their lifetime. Intelligent Memory Silver eMMCs feature a 16GB to 128GB capacity range and operate within -40°C to +85°C (industrial) or -40°C to +105°C (automotive grade 2) temperature ranges.

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.