IM6416SDBATG-6I

Intelligent Memory
822-IM6416SDBATG-6I
IM6416SDBATG-6I

製造商:

說明:
DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
117
預期28/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.89 HK$19.89
HK$18.66 HK$186.60
HK$18.08 HK$452.00
HK$17.67 HK$883.50
HK$17.26 HK$1,864.08
HK$16.52 HK$3,568.32
HK$16.19 HK$8,742.60
HK$15.78 HK$17,042.40
HK$14.96 HK$38,776.32

商品屬性 屬性值 選擇屬性
Intelligent Memory
產品類型: DRAM
RoHS:  
SDRAM
64 Mbit
16 bit
166 MHz
TSOP-II-54
4 M x 16
5.4 ns
3 V
3.6 V
- 40 C
+ 85 C
IM6416SD
Tray
品牌: Intelligent Memory
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 108
子類別: Memory & Data Storage
電源電流 - 最大值: 50 mA
每件重量: 551 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99

Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.

Synchronous DRAM (SDRAM)

Intelligent Memory Synchronous DRAM (SDRAM) encompasses 64Mb, 128Mb, 256Mb, and 512Mb density options with a 166MHz maximum speed in FBGA and TSOP packages. These components feature programmable burst lengths, auto/self-refresh, and integrated ECC error correction. Available with commercial, industrial, and automotive grades, the Intelligent Memory SDRAM devices offer a 166Mbps data rate and an 8-bit to 32-bit data bus width range.