CM8068403358316S R3QS

Intel
607-68403358316SR3QS
CM8068403358316S R3QS

製造商:

說明:
CPU - 中央處理器 8th Gen Intel Core i 7-8700 Processor (T

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,687.99 HK$3,687.99
HK$3,357.54 HK$33,575.40
HK$3,121.79 HK$78,044.75
100 報價

商品屬性 屬性值 選擇屬性
Intel
產品類型: CPU - 中央處理器
RoHS:  
Embedded Processors
Intel Core i7
64 bit
6 Core
FCLGA-1151
3.2 GHz
12 MB
12 Thread
65 W
64 GB
DDR4-2666
8 GT/s
DMI3
Intel Core i7
Coffee Lake
i8-8700
Non-Embedded
+ 100 C
Tray
品牌: Intel
CPU 配置 - 最高: 1 Configuration
支援 ECC 記憶體: Non-Supported
Intel 超執行緒技術: With HT Technology
Intel 虛擬化技術 - VT: With VT
微影 - 處理技術: 14 nm
安裝風格: SMD/SMT
支援顯示器數目: 3 Display
記憶體通道數目: 2 Channel
PCI 快速通道數目: 16 Lane
PCIe 配置: 1x16, 2x8, 1x8 + 2x4
PCIe 修訂: Revision 3.0
產品類型: CPU - Central Processing Units
系列: i7-8700
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
公司名稱: Core i7
超頻 - 最高: 4.6 GHz
零件號別名: 960618
每件重量: 82.330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

8th Generation Core™ Processors

8th Generation Intel® Core™ Processors offer a variety of frequencies and technology with the options of Core™ i7, Core™ i5, and Core™ i3. Exceptional platform performance extends to all the capabilities users will find with advanced innovations that deliver exciting features. Features include Optane Memory combined with system acceleration delivering excellent responsiveness, Turbo Boost Technology 2.0 with an extra burst of performance exactly when needed, and Hyper-Threading technology that allows each processor core to work on two tasks simultaneously.

4th Generation i7 Processors

Intel 4th Gen Core Series i7 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i7 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.