A3CZ025BB18AE7S

Intel
989-A3CZ025BB18AE7S
A3CZ025BB18AE7S

製造商:

說明:
SoC FPGA

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.51 HK$295.51

商品屬性 屬性值 選擇屬性
Intel
產品類型: SoC FPGA
RoHS:  
品牌: Intel
濕度敏感: Yes
封裝: Tray
系列: Agilex 3 A3C100B
原廠包裝數量: 84
子類別: SOC - Systems on a Chip
公司名稱: Agilex
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

Agilex™ 3 FPGA 與 SoC FPGA

Altera / Intel Agilex™ 3 FPGAs and SoC FPGAs enable designers to optimize performance for cost-optimized designs. Agilex 3 devices bring Altera's HyperFlex FPGA architecture to these smaller devices, providing a 1.9x performance improvement over Altera's previous cost-optimized family, Cyclone V, as well as higher speed transceivers, and adding memory support for LPDDR4. A small form factor is essential for these applications, and Agilex 3 devices utilize Intel's innovative variable pitch BGA packaging technology, enabling up to 22% more balls in the same footprint as traditional 0.8mm packages while maintaining the same 0.8mm PCB design rules. With on-chip dual Arm® Cortex®-A55 cores and hardened peripherals, these Altera / Intel devices offer high functionality in a small package.