IN-S21AT5UW

Inolux
743-IN-S21AT5UW
IN-S21AT5UW

製造商:

說明:
白色LED White LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,315

庫存:
10,315 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.22 HK$2.22
HK$1.78 HK$17.80
HK$0.797 HK$79.70
HK$0.715 HK$357.50
HK$0.592 HK$592.00
HK$0.534 HK$1,068.00
完整捲(訂購多個4000)
HK$0.493 HK$1,972.00
HK$0.444 HK$3,552.00
HK$0.419 HK$10,056.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Inolux
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
0201 (0603 metric)
White
130 mcd
110 deg
5 mA
2.6 V
0.65 mm
0.38 mm
0.36 mm
- 40 C
+ 80 C
Colorless
0.65 mm x 0.38 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
品牌: Inolux
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 4000
子類別: LEDs
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

IN-S21ATx SMD LEDs

Inolux IN-S21ATx SMD LEDs feature ultra-compact and high brightness mono-color top view LEDs with a 0201 low profile package. These surface mount diode LEDs include high reliability, clear lens, and are available in red, green, blue, and white colors. The IN-S21ATx LEDs operate at the -40°C to 80°C temperature range and 5V reverse voltage. These SMD LEDs offer a 463nm to 629nm wavelength range depending on emission color and 110° viewing angle. Typical applications include consumer electronics, wearables, automobile aftermarket, and industrial equipment.