IN-P18AT5UW

Inolux
743-INP18AT5UW
IN-P18AT5UW

製造商:

說明:
單色LED Top View / 1808 PLCC / 1.8 x 0.8 x 0.55

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,290

庫存:
4,290 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.30 HK$2.30
HK$1.57 HK$15.70
HK$1.11 HK$111.00
HK$0.896 HK$448.00
HK$0.822 HK$822.00
HK$0.764 HK$1,528.00
完整捲(訂購多個4000)
HK$0.658 HK$2,632.00
HK$0.617 HK$4,936.00
HK$0.60 HK$14,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Inolux
產品類型: 單色LED
RoHS:  
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Inolux
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 4000
子類別: LEDs
類型: Single Color LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

IN-P18AT Top View SMD LEDs

Inolux IN-P18AT Top View SMD LEDs are popular low-profile 1808 packages with versatile design capabilities. The PLCC type silicone style LEDs feature high reliability, high brightness, and include AlInGaP/InGaN technology. These IN-P18AT LEDs are available in 1.8mm x 0.8mm x 0.55mm dimensions. The top view SMD LEDs are available in amber, red, green, and white emission colors. Typical applications of these LEDs include consumer electronics, wearable, industrial equipment, and automobile aftermarket.