PW1K0.216.7W.A.007

Innovative Sensor Technology
916-101720
PW1K0.216.7W.A.007

製造商:

說明:
板上安裝溫度感測器 1000 Ohm at 0 C, TCR: 3850 ppm/K, 2.4 x 1.4 mm, -200 C to +600 C, IEC 60751 F 0.15, Pt-wire, 0.2 mm, 7 mm long

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
63
預期2/3/2026
100
預期20/4/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$95.35 HK$95.35
HK$86.56 HK$432.80
HK$83.27 HK$832.70
HK$79.32 HK$1,983.00
HK$76.61 HK$3,830.50
HK$74.06 HK$7,406.00
HK$69.05 HK$34,525.00
HK$67.16 HK$67,160.00

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 板上安裝溫度感測器
RoHS:  
- 200 C
+ 600 C
Wire Leads
Tray
品牌: Innovative Sensor Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CH
運作供電電流: 300 uA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
電阻: 1 kOhms
原廠包裝數量: 100
子類別: Sensors
零件號別名: 101720
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533408070
TARIC:
8542399000
ECCN:
EAR99

PW Series Platinum RTD Temperature

Innovative Sensor Technology PW Series Platinum Resistive Temperature Devices (RTD) have been developed as an alternative to traditional wire-wound sensors. The PW series sensors combine the advantages of high accuracy and precision in wire-wound sensors with the advantages of thin-film sensors that offer robustness, small dimensions, and low hysteresis at a cost-effective price level. Compared to a standard thin-film sensor measuring up to +300°C in IEC 60751 F0.15 (Class A), the PW sensors measure with high accuracy up to IEC 60751 F0.15 (Class A) within a wide operating temperature range from -200°C to +600°C. As an additional feature, IST PW sensors are available in round ceramic housing.